SKS Hirschmann 934059102 MLN Test Lead 25cm Blue 4mm Banana Plug/socket

Image Representative of Range

SKS Hirschmann 934059102 MLN Test Lead 25cm Blue 4mm Banana Plug/socket

MPN
934059102
EAN-13
4250260201402
Order Code
12-9486
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The SKS Hirschmann MLN 25/2,5 BL is a test lead featuring 4 mm banana jacks. It is 25.00 cm long and comes in blue, designed for reliable electrical testing applications. Typically, this measuring lead is used in laboratory settings or for electronic diagnostics by professionals.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot