SKS Hirschmann 934066106 MLN Test Lead 4mm Jack 2m Grey 1 Piece

Image Representative of Range

SKS Hirschmann 934066106 MLN Test Lead 4mm Jack 2m Grey 1 Piece

MPN
934066106
EAN-13
4250260219056
Order Code
12-9553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SKS Hirschmann MLN 200/2,5 GR is a grey, 2.00 m measuring lead featuring 4 mm banana plugs on each end. This test lead is ideal for accurately conducting electrical measurements and testing in various electronic applications. It is a reliable choice for professionals in laboratory environments and engineering projects.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 GR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot