SKS Hirschmann 934061105 MLN Test Lead 4mm 0.50m Brown Highly Flexible

Image Representative of Range

SKS Hirschmann 934061105 MLN Test Lead 4mm 0.50m Brown Highly Flexible

MPN
934061105
EAN-13
4250260218172
Order Code
12-9507
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The SKS Hirschmann MLN 50/2.5 BR is a brown test lead featuring 4 mm banana jacks with a length of 0.50 metres. Manufactured by SKS Hirschmann, it is ideal for precise electrical measurements and testing applications. This high-quality measuring cable is commonly used in laboratory and workshop environments.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 BR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot