SKS Hirschmann 934066100 MLN Test Lead 2m Black 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934066100 MLN Test Lead 2m Black 4mm Banana Jack

MPN
934066100
EAN-13
4250260206841
Order Code
12-9548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 222 in stock

The SKS Hirschmann MLN 200/2,5 SW is a test lead with banana jacks measuring 4 mm each, featuring a black colour and a length of 2.00 metres. This measuring cable is ideal for electrical testing and diagnostic applications. It is suitable for use in laboratory environments or by professionals requiring reliable and precise test measurements.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot