SKS Hirschmann 934059188 MLN 25/2.5 Test Lead 4mm Jacks 25cm Yellow/Green

Image Representative of Range

SKS Hirschmann 934059188 MLN 25/2.5 Test Lead 4mm Jacks 25cm Yellow/Green

MPN
934059188
EAN-13
4250260206513
Order Code
12-9493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The SKS Hirschmann MLN 25/2,5 test lead features dual 4 mm banana jacks and measures 25.00 cm in length, available in a yellow and green colour scheme. Manufactured by SKS Hirschmann, this test lead is ideal for precise measuring applications. It is commonly used in electrical testing to connect measuring instruments.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot