SKS Hirschmann 934507188 MLN Test Lead 4mm Jack 1.5m Yellow/Green

Image Representative of Range

SKS Hirschmann 934507188 MLN Test Lead 4mm Jack 1.5m Yellow/Green

MPN
934507188
EAN-13
4250260216734
Order Code
12-9703
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The SKS Hirschmann CO MLN 150/2,5 test lead features dual 4 mm banana jacks, measuring 1.50 metres in length with a yellow and green colour scheme. The high-quality construction makes it ideal for electrical testing and measurement applications. Commonly used in laboratories and workshops, this test lead ensures reliable connectivity and performance.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 150/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot