Christmas Opening Hours and Delivery Dates here
SKS Hirschmann 934059106 MLN Test Lead 25cm Grey 4mm Plug/Spring Socket

SKS Hirschmann 934059106 MLN Test Lead 25cm Grey 4mm Plug/Spring Socket

Order Code:

12-9490

Brand: SKS Hirschmann MPN: 934059106 EAN-13: 4250260217816

Discontinued


The SKS Hirschmann MLN 25/2,5 GR is a grey, 25 cm test lead featuring 4 mm banana jacks on both ends. Manufactured by SKS Hirschmann, it is designed for precise measuring applications. Commonly used in electrical testing and laboratory settings, this measuring cable ensures reliable connectivity for various electronic devices.
Colour Grey
Type Test lead
Material PVC
Cable Length 25.00cm
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Misc Attribute MLN 25/2,5 GR
Nominal Current 32A
Plug features Nestable
Reading category CAT I
Temperature Range -15 °C to +70 °C°C
Type A Banana jack 4 mm
Type B Banana jack 4 mm
Width 7.5mm

Trustpilot