SKS Hirschmann 934063701 MLN Test Lead 1m Red Dual 4mm Jacks Gold-Plated

Image Representative of Range

SKS Hirschmann 934063701 MLN Test Lead 1m Red Dual 4mm Jacks Gold-Plated

MPN
934063701
EAN-13
4250260218653
Order Code
12-9531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The SKS Hirschmann MLN 100/2,5 RT is a measuring cable featuring 4 mm banana jacks at both ends, with a length of 1.00 metre, and comes in red. It's typically used in electrical testing and measurement applications. This test lead is ideal for connecting and troubleshooting circuits effectively.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot