SKS Hirschmann 934090102 MLN Test Lead 25cm Blue 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934090102 MLN Test Lead 25cm Blue 4mm Banana Jack

MPN
934090102
EAN-13
4002044216498
Order Code
12-9641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The SKS Hirschmann CO MLN SIL 25/1 is a silicon test lead with banana jacks measuring 4 mm and a length of 25.00 cm in blue. It supports a nominal current of 16 A and can tolerate temperatures from -60 to +180 °C. This test lead is typically used in electrical testing and measurement applications.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 250mm
Material Silicone
Misc Attribute CO MLN SIL 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot