SKS Hirschmann 934064103 MLN Test Lead 4mm Banana Jack 1.5m Yellow

Image Representative of Range

SKS Hirschmann 934064103 MLN Test Lead 4mm Banana Jack 1.5m Yellow

MPN
934064103
EAN-13
4002044216405
Order Code
12-9541
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The SKS Hirschmann CO MLN 150/1 test lead is a single 1.50 m yellow lead with banana jacks at both ends. It features 4 mm banana jacks designed for secure and reliable electrical connections. This lead is commonly used in laboratory and educational settings for testing and measurement applications.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot