SKS Hirschmann 934507701 MLN Test Lead 1.5m Red 4mm Banana Jacks

Image Representative of Range

SKS Hirschmann 934507701 MLN Test Lead 1.5m Red 4mm Banana Jacks

MPN
934507701
EAN-13
4250260220472
Order Code
12-9705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SKS Hirschmann MLN 150/2,5 RT is a red measuring cable featuring 4 mm banana jacks and is 1.50 m in length. Manufactured by SKS Hirschmann, this test lead is ideal for electrical testing and measurement purposes. It is commonly used in laboratories and workshops for connecting testing equipment.
Cable Length 1.5m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 150/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot