SKS Hirschmann 934059700 MLN 25/25 SW Test Lead 4mm Jacks 25cm Black

Image Representative of Range

SKS Hirschmann 934059700 MLN 25/25 SW Test Lead 4mm Jacks 25cm Black

MPN
934059700
EAN-13
4250260217878
Order Code
12-9494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The SKS Hirschmann MLN 25/2,5 SW is a black test lead with banana jacks measuring 4 mm in diameter and 25.00 cm in length. It features precise measuring capabilities, ideal for electrical testing and diagnostic applications. Commonly used in laboratory and industrial settings, this measuring cable ensures reliable connections and accurate data gathering.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot