SKS Hirschmann 934059101 MLN Red Test Lead 4mm Jacks 25cm Nickel-Plated

Image Representative of Range

SKS Hirschmann 934059101 MLN Red Test Lead 4mm Jacks 25cm Nickel-Plated

MPN
934059101
EAN-13
4250260206476
Order Code
12-9485
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

The SKS Hirschmann MLN 25/2,5 RT is a 25 cm red test lead featuring 4 mm banana jacks at both ends. This measuring cable is designed for accurate connections and is commonly used in electrical testing and diagnostics. Ideal for laboratory and educational applications, it ensures reliable performance in various testing environments.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot