SKS Hirschmann 934063109 MLN 100/25 Test Lead 4 mm Violet 1 m Shatter-Proof

Image Representative of Range

SKS Hirschmann 934063109 MLN 100/25 Test Lead 4 mm Violet 1 m Shatter-Proof

MPN
934063109
EAN-13
4250260218615
Order Code
12-9528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The SKS Hirschmann MLN 100/2,5 VI is a test lead featuring 4 mm banana jacks, designed for precision in electrical and electronic measurements. With a length of 1.00 metre and a distinctive violet colour, it facilitates easy identification and connectivity. Typically used in laboratory or workshop settings, this test lead enables reliable testing and measurement tasks.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 VI
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot