SKS Hirschmann 934066103 MLN 200/25 GE Test Lead 4 mm 2m Yellow

Image Representative of Range

SKS Hirschmann 934066103 MLN 200/25 GE Test Lead 4 mm 2m Yellow

MPN
934066103
EAN-13
4250260201792
Order Code
12-9551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The SKS Hirschmann MLN 200/2,5 GE is a yellow test lead featuring 4 mm banana jacks on both ends, with a length of 2.00 metres. Manufactured by SKS Hirschmann, this measuring lead is ideal for electrical testing and measurement applications. It is commonly used in laboratory and engineering settings for reliable connection and accurate results.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 GE
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot