SKS Hirschmann 934093100 MLN Test Lead 4mm Banana Jack 1.50m Black

Image Representative of Range

SKS Hirschmann 934093100 MLN Test Lead 4mm Banana Jack 1.50m Black

MPN
934093100
EAN-13
4002044216627
Order Code
12-9650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The SKS Hirschmann test lead, model CO MLN SIL 150/1, features banana jacks with a 4 mm diameter and is 1.50 metres long. It has a nominal current capacity of 16 A and operates within a temperature range of -60 to +180°C, making it suitable for various electrical testing applications. It is typically used in electronic measurements where reliable and flexible connections are essential.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1500mm
Material Silicone
Misc Attribute CO MLN SIL 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot