SKS Hirschmann 934063709 MLN Test Lead Banana Jack 4mm Violet 1m 1 piece

Image Representative of Range

SKS Hirschmann 934063709 MLN Test Lead Banana Jack 4mm Violet 1m 1 piece

MPN
934063709
EAN-13
4250260218790
Order Code
12-9537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

SKS Hirschmann manufactures the MLN 100/2,5 VI test lead, featuring 4 mm banana jacks and measuring 1.00 metre in length. Its violet colour enhances visibility and organisation within test setups. Commonly used in electrical testing and measurement, it facilitates reliable connections between devices and instruments.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Violet
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 VI
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot