SKS Hirschmann 934063703 MLN 100/25 GE Test Lead 4 mm Banana 1 m Yellow

Image Representative of Range

SKS Hirschmann 934063703 MLN 100/25 GE Test Lead 4 mm Banana 1 m Yellow

MPN
934063703
EAN-13
4250260218691
Order Code
12-9533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The SKS Hirschmann MLN 100/2,5 GE is a yellow test lead featuring 4 mm banana jacks at both ends, with a length of 1.00 metre. This measuring cable is ideal for connecting to testing and measuring equipment for electronic applications. Typically used in laboratories or technical fields, it ensures reliable connectivity and signal transfer.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 GE
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot