SKS Hirschmann 934059704 MLN Test Lead 4 mm Jacks 25cm Green 1 piece

Image Representative of Range

SKS Hirschmann 934059704 MLN Test Lead 4 mm Jacks 25cm Green 1 piece

MPN
934059704
EAN-13
4250260217953
Order Code
12-9497
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SKS Hirschmann MLN 25/2,5 GN test lead is a 25 cm green measuring cable with 4 mm banana jacks on both ends. It is typically used for electrical testing and measurement applications, providing a reliable connection in various testing environments. The test lead is designed for precise and efficient conductor connection, ideal for professionals needing quality assurance.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot