SKS Hirschmann 934063105 MLN 100/25 BR Test Lead 4 mm Plug Brown 1 m

Image Representative of Range

SKS Hirschmann 934063105 MLN 100/25 BR Test Lead 4 mm Plug Brown 1 m

MPN
934063105
EAN-13
4250260218554
Order Code
12-9525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SKS Hirschmann MLN 100/2,5 BR is a measuring cable featuring 4 mm banana jacks, measuring 1.00 metre in length and coloured brown. It is typically used for testing and measuring applications, providing reliable connectivity in electrical setups. Suitable for both professional and educational environments, it ensures secure and stable connections for precise measurements.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 BR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot