SKS Hirschmann 934063705 MLN 100/2.5 BR Test Lead 4mm 1m Brown

Image Representative of Range

SKS Hirschmann 934063705 MLN 100/2.5 BR Test Lead 4mm 1m Brown

MPN
934063705
EAN-13
4250260218738
Order Code
12-9535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £9.46
10+ £8.48
50+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SKS Hirschmann MLN 100/2,5 BR test lead is a 1.00-metre brown measuring cable featuring dual 4 mm banana jacks, ideal for electrical testing and measurement tasks. It is designed for use in laboratories and workshops where precise connection and reliable signal transmission are required. This product, with the manufacturer's reference number 934063705, is sold as a single piece, offering high-quality performance for professional applications.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Brown
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 BR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot