SKS Hirschmann 934066704 MLN 200/2.5 GN Test Lead 2m Green 4mm Jacks

Image Representative of Range

SKS Hirschmann 934066704 MLN 200/2.5 GN Test Lead 2m Green 4mm Jacks

MPN
934066704
EAN-13
4250260219193
Order Code
12-9561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SKS Hirschmann MLN 200/2,5 GN is a test lead featuring 4 mm banana jacks and 2.00 metres in length, available in green. It is typically used in electrical testing and measurement applications. The product is a single piece and is ideal for connecting measurement devices to test circuits.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot