SKS Hirschmann 934059107 MLN Test Lead 25cm White 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934059107 MLN Test Lead 25cm White 4mm Banana Jack

MPN
934059107
EAN-13
4250260217830
Order Code
12-9491
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The SKS Hirschmann MLN 25/2,5 WS is a white test lead featuring 4 mm banana jacks and measures 25.00 cm in length. This durable measuring cable is ideal for connecting electrical devices in testing and diagnostic applications. It is sold individually and is perfect for use in laboratory and professional settings.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 WS
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot