SKS Hirschmann 934061701 MLN Test Lead 4mm Plug/Socket 0.5m Red

Image Representative of Range

SKS Hirschmann 934061701 MLN Test Lead 4mm Plug/Socket 0.5m Red

MPN
934061701
EAN-13
4250260218271
Order Code
12-9513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

The SKS Hirschmann MLN 50/2,5 RT is a test lead featuring dual 4 mm banana jacks with a length of 0.50 metres in red. It is typically used for electrical testing and measuring applications. This measuring lead ensures secure connectivity and reliable data transmission in various testing environments.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot