SKS Hirschmann 934061703 MLN 50/25 GE Banana Jack 0.50m Yellow 4mm

Image Representative of Range

SKS Hirschmann 934061703 MLN 50/25 GE Banana Jack 0.50m Yellow 4mm

MPN
934061703
EAN-13
4250260218318
Order Code
12-9515
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SKS Hirschmann MLN 50/2,5 GE is a measuring cable featuring 4 mm banana jacks on both ends, measuring 0.50 metres in length, and is yellow in colour. It is typically used for testing and measuring electrical connections and circuits. The test lead is ideal for applications in laboratories and engineering workshops.
Type Test lead
Cable cross section 2.5mm²
Cable Length 0.50m
Colour Yellow
Contact Material Au
Diameter 4 mm system
Height 15mm
Jack Diameter 4mm
Material PVC
Misc Attribute MLN 50/2,5 GE
Nominal Current 32A
Nominal current - rounded value 32A
Nominal current (details) 32A
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot