SKS Hirschmann 934063107 MLN Test Lead 4mm Banana Plugs 1m White 1 piece

Image Representative of Range

SKS Hirschmann 934063107 MLN Test Lead 4mm Banana Plugs 1m White 1 piece

MPN
934063107
EAN-13
4250260218592
Order Code
12-9527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann MLN 100/2,5 WS is a test lead featuring banana jacks that are 4 mm in size and a length of 1.00 metre, available in white. This measuring cable is suitable for various testing applications requiring secure connections with devices. It is a reliable choice for laboratory and field measurements, ensuring accurate voltage or current readings.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 WS
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot