SKS Hirschmann 934063702 MLN Test Lead 1m 4mm Blue Banana Jack 1 piece

Image Representative of Range

SKS Hirschmann 934063702 MLN Test Lead 1m 4mm Blue Banana Jack 1 piece

MPN
934063702
EAN-13
4250260218677
Order Code
12-9532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The SKS Hirschmann MLN 100/2,5 BL is a blue test lead featuring banana jack 4 mm connectors on both ends, with a length of 1.00 metre. This measuring lead is ideal for use in electrical testing and laboratory environments. It's often employed to connect measuring devices to electrical circuits for accurate readings.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot