SKS Hirschmann 934059103 MLN Test Lead Banana Jack 25cm Yellow 1 piece

Image Representative of Range

SKS Hirschmann 934059103 MLN Test Lead Banana Jack 25cm Yellow 1 piece

MPN
934059103
EAN-13
4250260206490
Order Code
12-9487
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The SKS Hirschmann MLN 25/2,5 GE is a yellow test lead featuring 4 mm banana jacks at both ends, measuring 25.00 cm in length. Manufactured by SKS Hirschmann, it is ideal for electrical testing and measuring applications. This durable measuring lead is commonly used in laboratories and educational settings for connecting meters and other electrical devices.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 GE
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot