SKS Hirschmann 934066700 MLN 200/25 Test Lead 2m Black 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934066700 MLN 200/25 Test Lead 2m Black 4mm Banana Jack

MPN
934066700
EAN-13
4250260219117
Order Code
12-9557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MLN 200/2,5 SW is a test lead featuring 4 mm banana jacks at both ends and is 2.00 metres in length, available in black. This measuring cable is commonly used in electrical testing and measurements, providing reliable connections for various devices and instruments. It is suitable for both laboratory and field applications due to its robust construction and versatility.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Black
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 SW
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot