SKS Hirschmann 934065101 MLN Test Lead 2m 4mm Nickel Plated Red 1 piece

Image Representative of Range

SKS Hirschmann 934065101 MLN Test Lead 2m 4mm Nickel Plated Red 1 piece

MPN
934065101
EAN-13
4002044216436
Order Code
12-9544
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The SKS Hirschmann CO MLN 200/1 is a red test lead featuring banana jacks on both ends, each measuring 4 mm, with a total length of 2.00 meters. Known for its reliability, this test lead is ideal for laboratory and electrical testing applications. Its robust design ensures secure connections and precise measurements.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot