SKS Hirschmann 934059105 MLN Test Lead 4mm 25cm Brown Flexible Lead

Image Representative of Range

SKS Hirschmann 934059105 MLN Test Lead 4mm 25cm Brown Flexible Lead

MPN
934059105
EAN-13
4250260217793
Order Code
12-9489
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The SKS Hirschmann MLN 25/2,5 BR is a 25 cm measuring lead featuring 4 mm banana jacks. It comes in a brown colour and is ideal for testing and measurement applications. Typically used in electrical and electronic testing, it supports reliable connections with its high-quality banana plugs.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Brown
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 BR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot