SKS Hirschmann 934063106 MLN Test Lead 4 mm Jacks 1.00 m Grey 1 piece

Image Representative of Range

SKS Hirschmann 934063106 MLN Test Lead 4 mm Jacks 1.00 m Grey 1 piece

MPN
934063106
EAN-13
4250260218578
Order Code
12-9526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SKS Hirschmann MLN 100/2,5 GR is a test lead featuring two 4 mm banana jacks and measures 1.00 metre in length. It comes in grey and is ideal for measuring and testing applications. This product is typically used by technicians and engineers in various electrical settings.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 GR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot