SKS Hirschmann 934061107 MLN Test Lead 0.50m White 4mm Jack Dual End

Image Representative of Range

SKS Hirschmann 934061107 MLN Test Lead 0.50m White 4mm Jack Dual End

MPN
934061107
EAN-13
4250260218219
Order Code
12-9509
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The SKS Hirschmann MLN 50/2,5 WS is a test lead featuring banana jacks on both ends and measures 0.50 metres in length, coloured in white. Manufactured by SKS Hirschmann, this measuring cable is ideal for electrical testing and measurement applications. This test lead is commonly used in laboratories and workshops for connecting measurement instruments with precision and reliability.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour White
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 WS
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot