SKS Hirschmann 934063707 MLN 100/25 WS Test Lead 1m White Gold-Plated

Image Representative of Range

SKS Hirschmann 934063707 MLN 100/25 WS Test Lead 1m White Gold-Plated

MPN
934063707
EAN-13
4250260218776
Order Code
12-9536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The SKS Hirschmann MLN 100/2,5 WS is a measuring lead featuring 4 mm banana jacks on both ends and is 1.00 m in length, offering reliability in various testing scenarios. This white test lead is suitable for precise electrical testing and measuring applications. It is typically used by professionals in laboratories and educational environments for effective connection to testing instruments.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour White
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 WS
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot