SKS Hirschmann 934066101 MLN 200/25 RT Test Lead 4mm 2m Red Shatter-Proof

Image Representative of Range

SKS Hirschmann 934066101 MLN 200/25 RT Test Lead 4mm 2m Red Shatter-Proof

MPN
934066101
EAN-13
4250260206858
Order Code
12-9549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

SKS Hirschmann's MLN 200/2,5 RT is a measuring cable with 4 mm banana jacks on both ends, spanning 2.00 metres in length, and comes in red. It is typically used for electrical testing and measurement applications. This single test lead is ideal for connecting electrical components in test circuits and equipment setups.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 RT
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot