SKS Hirschmann 934066102 MLN200/25BL Test Lead 4mm Blue 2m Shatterproof

Image Representative of Range

SKS Hirschmann 934066102 MLN200/25BL Test Lead 4mm Blue 2m Shatterproof

MPN
934066102
EAN-13
4250260206865
Order Code
12-9550
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SKS Hirschmann MLN 200/2,5 BL test lead features a blue banana jack on both ends, suitable for secure connections in measuring applications. This 2.00-meter measuring cable is commonly used for testing and diagnostic purposes in electrical and electronic circuits. Known for its reliability, the test lead is ideal for professionals requiring precise measurements.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot