SKS Hirschmann 934058100 MLN Test Lead 4 mm Banana Jacks Black 25 cm

Image Representative of Range

SKS Hirschmann 934058100 MLN Test Lead 4 mm Banana Jacks Black 25 cm

MPN
934058100
EAN-13
4002044215927
Order Code
12-9479
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

The SKS Hirschmann CO MLN 25/1 test lead features 4 mm banana jacks and measures 25 cm in length, presented in a black colour. Manufactured by SKS Hirschmann, it is ideal for electrical testing and measurement tasks. This single-piece set is commonly used in laboratory and electronic applications for precise connections.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot