SKS Hirschmann 934066188 MLN Test Lead 4mm 2m Yellow/Green Nickel-Plated

Image Representative of Range

SKS Hirschmann 934066188 MLN Test Lead 4mm 2m Yellow/Green Nickel-Plated

MPN
934066188
EAN-13
4250260216741
Order Code
12-9556
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The SKS Hirschmann CO MLN 200/2,5 test lead features 4 mm banana jacks with a 2.00 m length in a yellow-green colour for easy identification. It is typically used in electrical testing and laboratory environments for safe and reliable connections. This high-quality test lead is designed for precision and durability, making it suitable for professional applications.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 200/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot