SKS Hirschmann 934059104 MLN Test Lead 4mm Banana Jacks 25cm Green

Image Representative of Range

SKS Hirschmann 934059104 MLN Test Lead 4mm Banana Jacks 25cm Green

MPN
934059104
EAN-13
4250260201426
Order Code
12-9488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The SKS Hirschmann MLN 25/2,5 GN is a green test lead with banana jacks measuring 4 mm in diameter. This 25.00 cm measuring cable is suitable for electrical testing and connections in laboratories and workshops. The robust design makes it ideal for precise measurements and reliable connections in various electrical testing applications.
Cable Length 0.25m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 25/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot