SKS Hirschmann 934066702 MLN Test Lead 4mm Plug/Socket 2m Blue 1 piece

Image Representative of Range

SKS Hirschmann 934066702 MLN Test Lead 4mm Plug/Socket 2m Blue 1 piece

MPN
934066702
EAN-13
4250260219155
Order Code
12-9559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The SKS Hirschmann MLN 200/2,5 BL test lead is a blue measuring cable equipped with 4 mm banana jacks. It has a length of 2.00 metres and is designed for electrical testing applications. Ideal for connecting to multimeters and other test equipment, it ensures reliable conductivity in various testing environments.
Cable Length 2m
Nominal Current 32A
Type Test lead
Colour Blue
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 200/2,5 BL
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot