SKS Hirschmann 934063704 MLN Test Lead 1m Green 4mm Banana Jack 1 piece

Image Representative of Range

SKS Hirschmann 934063704 MLN Test Lead 1m Green 4mm Banana Jack 1 piece

MPN
934063704
EAN-13
4250260218714
Order Code
12-9534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The SKS Hirschmann MLN 100/2,5 GN test lead features 4 mm banana jacks and is 1 meter long, making it ideal for precise electrical measurements. Its green colour aids in easy identification among other leads. This measuring cable is commonly used for testing and diagnostic applications in both laboratory and electronic environments.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Green
Contact Material Au
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 100/2,5 GN
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot