SKS Hirschmann 934094103 MLN Test Lead 4mm Jack 2m Yellow Silicone

Image Representative of Range

SKS Hirschmann 934094103 MLN Test Lead 4mm Jack 2m Yellow Silicone

MPN
934094103
EAN-13
4002044216702
Order Code
12-9657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The SKS Hirschmann CO MLN SIL 200/1 is a silicon test lead featuring 4 mm banana jacks at both ends and is 2.00 metres long. It is rated for a nominal current of 16 A and is suitable for a wide temperature range of -60 to +180°C. Typically used in electrical testing and measurement, this yellow test lead ensures reliable connectivity in various environments.
Cable Length 2m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 2m
Material Silicone
Misc Attribute CO MLN SIL 200/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot