SKS Hirschmann 934061106 MLN Test Lead Banana Jack 0.50m Grey 1 piece

Image Representative of Range

SKS Hirschmann 934061106 MLN Test Lead Banana Jack 0.50m Grey 1 piece

MPN
934061106
EAN-13
4250260218196
Order Code
12-9508
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The SKS Hirschmann MLN 50/2,5 GR is a measuring cable featuring 4 mm banana jacks, with a length of 0.50 metres and comes in grey. It is designed for testing and measurement applications, typically used to connect equipment for accurate diagnostics. This test lead is ideal for professional laboratory environments and electrical testing purposes.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Grey
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm system
Height 15mm
Material PVC
Misc Attribute MLN 50/2,5 GR
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 °C to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot