Indicator-actuator Pushbutton & E-Stop Pushbutton switches

EAO Brand: EAO
EAO 84-0100.0 Indicator-actuator is a component designed with a black plastic body and a diameter of 25 millimetres. This robust component is engineered for precise actuation, offering reliable performance in demanding industrial environments. Its construction from durable plastic materials ensures both longevity and resistance to environmental factors, making it suitable for use in automated systems and control panels. Typical applications include use in machinery interfaces where visual indication and user engagement are necessary.
Description Image Product Buy Pricing (Ex VAT) Type IP Rating Colour Approbations Dimensions Concat Climate Resistance Contacts Concat Conformities Design Contacts Material Erp Ehq Custom Number Lamp/Lens Colour Ip Front Protection Erp Ehq Source Country Electrical Lifetime Front Bezel Colour Lens Colour Illumination Colour Concat Product Variant Front Bezel Material
EAO 84-0100.0 Indicator-actuator black D25 plastic
EAO 84-0100.0 Indicator-actuator black D25 plastic
Standard range
Order code: 48-3193
MPN: 84-0100.0

Despatched same day - 5 in stockFurther 153 despatched in 5 working days
1+ £11.10
Price per unit Ex VAT
Indicator actuator Ip65, Ip67 Ebc (tsi Prm), Nff Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs) Flush 8531.9000 De Black Plastic
EAO 84-0200.7 Indicator-actuator natural D25 alu
EAO 84-0200.7 Indicator-actuator natural D25 alu
Standard range
Order code: 48-3194
MPN: 84-0200.7

Despatched same day - 5 in stockFurther 22 despatched in 5 working days
1+ £14.85
Price per unit Ex VAT
Indicator actuator Ip65, Ip67 Ebc (tsi Prm), Nff Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs) Flush 8538.9000 De Nature Aluminium
EAO 84-1091.7 Illuminated pushbutton-actuator colourless D2
EAO 84-1091.7 Illuminated pushbutton-actuator colourless D2
Standard range
Order code: 48-3195
MPN: 84-1091.7

Despatched same day - 5 in stockFurther 136 despatched in 5 working days
1+ £11.77
Price per unit Ex VAT
Pushbutton actuator Ip65, Ip67 Ebc (tsi Prm), Nff Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs) Flush 8538.9000 De White Plastic
EAO 84-1101.0 Illuminated pushbutton-actuator black D25 plastic
EAO 84-1101.0 Illuminated pushbutton-actuator black D25 plastic
Standard range
Order code: 48-3196
MPN: 84-1101.0

Despatched same day - 5 in stockFurther 6,022 despatched in 5 working days
1+ £10.61
Price per unit Ex VAT
Pushbutton actuator Ip65, Ip67 Ebc (tsi Prm), Nff Ø 25mm Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs) Flush 8538.9000 De Black Plastic
EAO 84-1201.7 Illuminated pushbutton-actuator natural D25 alu IP 67
EAO 84-1201.7 Illuminated pushbutton-actuator natural D25 alu IP 67
Standard range
Order code: 48-3197
MPN: 84-1201.7

Despatched same day - 5 in stockFurther 93 despatched in 5 working days
1+ £19.55
Price per unit Ex VAT
Pushbutton actuator Ip65, Ip67 Ebc (tsi Prm), Nff Ø 25mm Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs) Flush 8538.9000 De Nature Aluminium
EAO 84-2101.0 Illuminated pushbutton-actuator black D25 plastic
EAO 84-2101.0 Illuminated pushbutton-actuator black D25 plastic
Standard range
Order code: 48-3198
MPN: 84-2101.0

Despatched same day - 5 in stockFurther 94 despatched in 5 working days
1+ £3.90
Price per unit Ex VAT
Pushbutton actuator Ip40 Ebc (tsi Prm), Nff Ø 25mm Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Rapid Change Of Temperature: 100 Cycles, – 40 °c … + 80 °c, As Per En / Iec 60068-2-14 Ce, Ukca, 2011 / 65 / Ec (rohs) Flush 8538.9000 De Black Plastic
EAO 84-5220.0020 E-Stop Pushbutton 1NC non-illum Maint solder/plug-in Red/White
EAO 84-5220.0020 E-Stop Pushbutton 1NC non-illum Maint solder/plug-in Red/White
Standard range
Order code: 48-3199
MPN: 84-5220.0020

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £30.55
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5220.0040 E-Stop Pushbutton 1NC non-illum Maint 300mm cable Red/White
EAO 84-5220.0040 E-Stop Pushbutton 1NC non-illum Maint 300mm cable Red/White
Standard range
Order code: 48-3200
MPN: 84-5220.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £27.21
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5221.2B20 E-Stop Pushbutton 1NC Illuminated LED Red Plug-in Twist-unlock
EAO 84-5221.2B20 E-Stop Pushbutton 1NC Illuminated LED Red Plug-in Twist-unlock
Standard range
Order code: 48-3201
MPN: 84-5221.2B20

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £35.48
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5221.2B40 E-Stop Pushbutton 1NC Illum LED Red 300mm cable Twist-unlock
EAO 84-5221.2B40 E-Stop Pushbutton 1NC Illum LED Red 300mm cable Twist-unlock
Standard range
Order code: 48-3202
MPN: 84-5221.2B40

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £43.10
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5230.0020 E-Stop Pushbutton, 1NC+1NO, non illuminated, solder/plug-i
EAO 84-5230.0020 E-Stop Pushbutton, 1NC+1NO, non illuminated, solder/plug-i
Standard range
Order code: 48-3203
MPN: 84-5230.0020

Despatched same day - 15 in stockAdditional quantity lead time 12 weeks
1+ £28.90
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5230.0040 E-Stop Pushbutton 1NC+1NO non-illum Maint cable 300mm Red/White
EAO 84-5230.0040 E-Stop Pushbutton 1NC+1NO non-illum Maint cable 300mm Red/White
Standard range
Order code: 48-3204
MPN: 84-5230.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £34.48
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5231.2B20 E-Stop Pushbutton, 1NC+1NO, illuminated LE
EAO 84-5231.2B20 E-Stop Pushbutton, 1NC+1NO, illuminated LE
Standard range
Order code: 48-3205
MPN: 84-5231.2B20

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £39.59
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5231.2B40 E-Stop Pushbutton, 1NC+1NO, illuminated LED red, c
EAO 84-5231.2B40 E-Stop Pushbutton, 1NC+1NO, illuminated LED red, c
Standard range
Order code: 48-3206
MPN: 84-5231.2B40

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £55.12
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5240.0020 E-Stop Pushbutton 2NC non-illum Maint Plug-in Red/White
EAO 84-5240.0020 E-Stop Pushbutton 2NC non-illum Maint Plug-in Red/White
Standard range
Order code: 48-3207
MPN: 84-5240.0020

Despatched same day - 9 in stockAdditional quantity lead time 12 weeks
1+ £27.85
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5240.0040 E-Stop Pushbutton 2NC non-illum Maint 300mm cable Red/White
EAO 84-5240.0040 E-Stop Pushbutton 2NC non-illum Maint 300mm cable Red/White
Standard range
Order code: 48-3208
MPN: 84-5240.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £32.69
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5241.2B20 E-Stop Pushbutton 2NC Illum LED Red Maint Plug-in Twist-unlock
EAO 84-5241.2B20 E-Stop Pushbutton 2NC Illum LED Red Maint Plug-in Twist-unlock
Standard range
Order code: 48-3209
MPN: 84-5241.2B20

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £38.44
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5241.2B40 E-Stop Pushbutton, 2NC, illuminated with red LE
EAO 84-5241.2B40 E-Stop Pushbutton, 2NC, illuminated with red LE
Standard range
Order code: 48-3210
MPN: 84-5241.2B40

Despatched same day - 5 in stockFurther 12 despatched in 5 working days
1+ £52.96
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5320.0020 E-Stop Pushbutton 1NC non-illum Maint Plug-in Grn position ring
EAO 84-5320.0020 E-Stop Pushbutton 1NC non-illum Maint Plug-in Grn position ring
Standard range
Order code: 48-3211
MPN: 84-5320.0020

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £24.21
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5320.0040 E-Stop Pushbutton 1NC non-illum 300mm Cable Grn position ring
EAO 84-5320.0040 E-Stop Pushbutton 1NC non-illum 300mm Cable Grn position ring
Standard range
Order code: 48-3212
MPN: 84-5320.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £32.39
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5321.2B20 E-Stop Pushbutton 1NC Illum LED Red Maint Plug-in Grn posn ring
EAO 84-5321.2B20 E-Stop Pushbutton 1NC Illum LED Red Maint Plug-in Grn posn ring
Standard range
Order code: 48-3213
MPN: 84-5321.2B20

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £35.48
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5321.2B40 E-Stop Pushbutton 1NC Illum LED Red Maint 300mm Cable Grn ring
EAO 84-5321.2B40 E-Stop Pushbutton 1NC Illum LED Red Maint 300mm Cable Grn ring
Standard range
Order code: 48-3214
MPN: 84-5321.2B40

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £46.94
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5330.0040 E-Stop Pushbutton 1NC+1NO non-illum Maint 300mm cable Grn ring
EAO 84-5330.0040 E-Stop Pushbutton 1NC+1NO non-illum Maint 300mm cable Grn ring
Standard range
Order code: 48-3215
MPN: 84-5330.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £37.55
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5331.2B40 E-Stop Pushbutton, 1NC+1NO, illuminated LED red, cable 300
EAO 84-5331.2B40 E-Stop Pushbutton, 1NC+1NO, illuminated LED red, cable 300
Standard range
Order code: 48-3216
MPN: 84-5331.2B40

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £55.12
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-5340.0040 E-Stop Pushbutton 2NC non-illum Maint 300mm cable Grn ring
EAO 84-5340.0040 E-Stop Pushbutton 2NC non-illum Maint 300mm cable Grn ring
Standard range
Order code: 48-3217
MPN: 84-5340.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £32.69
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red-white
EAO 84-5341.2B40 E-Stop Pushbutton 2NC Illum LED Red Maint 300mm cable Grn ring
EAO 84-5341.2B40 E-Stop Pushbutton 2NC Illum LED Red Maint 300mm cable Grn ring
Standard range
Order code: 48-3218
MPN: 84-5341.2B40

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £48.62
Price per unit Ex VAT
E-Stop Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Red Red
EAO 84-6220.0040 Stop Pushbutton Grey 1NC non-illum Maint cable 300mm
EAO 84-6220.0040 Stop Pushbutton Grey 1NC non-illum Maint cable 300mm
Standard range
Order code: 48-3219
MPN: 84-6220.0040

Despatched same day - 5 in stockFurther 11 despatched in 5 working days
1+ £32.98
Price per unit Ex VAT
Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, Ul Nkcr Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Grey None
EAO 84-6221.2B40 Stop Pushbutton Grey 1NC illuminated LED Red cable 300mm
EAO 84-6221.2B40 Stop Pushbutton Grey 1NC illuminated LED Red cable 300mm
Standard range
Order code: 48-3220
MPN: 84-6221.2B40

Despatched same day - 5 in stockFurther 36 despatched in 5 working days
1+ £46.94
Price per unit Ex VAT
Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, Ul Nkcr Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Grey Red
EAO 84-6230.0040 Stop Pushbutton grey, 1NC+1NO, non illuminated, cable 3
EAO 84-6230.0040 Stop Pushbutton grey, 1NC+1NO, non illuminated, cable 3
Standard range
Order code: 48-3221
MPN: 84-6230.0040

Despatched same day - 5 in stockFurther 36 despatched in 5 working days
1+ £37.55
Price per unit Ex VAT
Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, Ul Nkcr Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 1 Nc / 1 No Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Grey None
EAO 84-6240.0040 Stop Pushbutton Grey 2NC non-illum cable 300mm black posn ring
EAO 84-6240.0040 Stop Pushbutton Grey 2NC non-illum cable 300mm black posn ring
Standard range
Order code: 48-3222
MPN: 84-6240.0040

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £36.30
Price per unit Ex VAT
Pushbutton Ip65, Ip66, Ip67, According To Din En 60529 Cb (iec 60947-5-1. Iec60947-5-5), Ccc, Ul Nkcr Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5 2 Nc Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs) Gold 8536.5000 Ch 50 000 Cycles Of Operation Grey None
EAO 84-7111.200 Lens red D19,7 plastic transparent
EAO 84-7111.200 Lens red D19,7 plastic transparent
Standard range
Order code: 48-3223
MPN: 84-7111.200

Despatched same day - 5 in stockFurther 1,061 despatched in 5 working days
1+ £2.66
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Red
EAO 84-7111.300 Lens orange D19,7 plastic transparent
EAO 84-7111.300 Lens orange D19,7 plastic transparent
Standard range
Order code: 48-3224
MPN: 84-7111.300

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £2.73
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Red
EAO 84-7111.400 Lens yellow D19,7 plastic transparent
EAO 84-7111.400 Lens yellow D19,7 plastic transparent
Standard range
Order code: 48-3225
MPN: 84-7111.400

Despatched same day - 5 in stockFurther 156 despatched in 5 working days
1+ £2.49
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Yellow
EAO 84-7111.500 Lens green D19,7 plastic transparent
EAO 84-7111.500 Lens green D19,7 plastic transparent
Standard range
Order code: 48-3226
MPN: 84-7111.500

Despatched same day - 4 in stockFurther 403 despatched in 5 working days
1+ £2.49
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Green
EAO 84-7111.600 Lens blue D19,7 plastic transparent
EAO 84-7111.600 Lens blue D19,7 plastic transparent
Standard range
Order code: 48-3227
MPN: 84-7111.600

Despatched same day - 5 in stockFurther 597 despatched in 5 working days
1+ £2.49
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Blue
EAO 84-7111.700 Lens colourless D19,7 plastic transparent
EAO 84-7111.700 Lens colourless D19,7 plastic transparent
Standard range
Order code: 48-3228
MPN: 84-7111.700

Despatched same day - 4 in stockAdditional quantity lead time 12 weeks
1+ £2.49
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Clear
EAO 84-7111.702 Lens colourless D19,7 plastic transparent with symbol-ON/OFF
EAO 84-7111.702 Lens colourless D19,7 plastic transparent with symbol-ON/OFF
Standard range
Order code: 48-3229
MPN: 84-7111.702

Despatched same day - 5 in stockFurther 9 despatched in 5 working days
1+ £7.97
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Transparent
EAO 84-7111.703 Lens colourless D19,7 plastic transparent with symbol -Stand by
EAO 84-7111.703 Lens colourless D19,7 plastic transparent with symbol -Stand by
Standard range
Order code: 48-3230
MPN: 84-7111.703

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £6.29
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Transparent
EAO 84-7121.000 Lens black D19,7 plastic opaque
EAO 84-7121.000 Lens black D19,7 plastic opaque
Standard range
Order code: 48-3231
MPN: 84-7121.000

Despatched same day - 4 in stockFurther 6 despatched in 5 working days
1+ £2.73
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Black
EAO 84-7201.200 Lens red D19,7 alu
EAO 84-7201.200 Lens red D19,7 alu
Standard range
Order code: 48-3232
MPN: 84-7201.200

Despatched same day - 5 in stockFurther 10 despatched in 5 working days
1+ £7.35
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Red
EAO 84-7201.800 Lens natural D19,7 alu
EAO 84-7201.800 Lens natural D19,7 alu
Standard range
Order code: 48-3233
MPN: 84-7201.800

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £7.74
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Nature
EAO 84-7211.800 Lens with window natural D19,7 alu anodized
EAO 84-7211.800 Lens with window natural D19,7 alu anodized
Standard range
Order code: 48-3234
MPN: 84-7211.800

Despatched same day - 5 in stockFurther 17 despatched in 5 working days
1+ £12.19
Price per unit Ex VAT
Lens Ø 19.7mm 8538.9000 Ch Nature
EAO 84-8001.2620 Indicator-Element 24VDC/10mA single chip LED red, ST/PT
EAO 84-8001.2620 Indicator-Element 24VDC/10mA single chip LED red, ST/PT
Standard range
Order code: 48-3235
MPN: 84-8001.2620

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £14.11
Price per unit Ex VAT
Indicator element 8531.8000 Red Ch Red
EAO 84-8001.5620 Indicator-Element 24VDC/10mA single chip LED green, ST/PT
EAO 84-8001.5620 Indicator-Element 24VDC/10mA single chip LED green, ST/PT
Standard range
Order code: 48-3236
MPN: 84-8001.5620

Despatched same day - 5 in stockFurther 3 despatched in 5 working days
1+ £14.11
Price per unit Ex VAT
Indicator element 8531.8000 Green Ch Green
EAO 84-8510.0020 Switching Element 1NO ST/PT gold
EAO 84-8510.0020 Switching Element 1NO ST/PT gold
Standard range
Order code: 48-3237
MPN: 84-8510.0020

Despatched same day - 4 in stockFurther 525 despatched in 5 working days
1+ £12.23
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Ch
EAO 84-8510.0040 Switching Element 1NO gold, cable 300mm
EAO 84-8510.0040 Switching Element 1NO gold, cable 300mm
Standard range
Order code: 48-3238
MPN: 84-8510.0040

Despatched same day - 5 in stockFurther 111 despatched in 5 working days
1+ £16.13
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Ch
EAO 84-8511.2620 Switching Element with illumination Single Chip LED red, 24V
EAO 84-8511.2620 Switching Element with illumination Single Chip LED red, 24V
Standard range
Order code: 48-3239
MPN: 84-8511.2620

Despatched same day - 5 in stockFurther 312 despatched in 5 working days
1+ £18.62
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Red Ch Red
EAO 84-8511.2640 Switching Element with illumination Single Chip LED red, 24VDC
EAO 84-8511.2640 Switching Element with illumination Single Chip LED red, 24VDC
Standard range
Order code: 48-3240
MPN: 84-8511.2640

Despatched same day - 5 in stockFurther 96 despatched in 5 working days
1+ £20.30
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Red Ch Red
EAO 84-8511.4620 Switching Element illuminated Single Chip LED yellow 24VDC
EAO 84-8511.4620 Switching Element illuminated Single Chip LED yellow 24VDC
Standard range
Order code: 48-3241
MPN: 84-8511.4620

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £16.46
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Yellow Ch Yellow
EAO 84-8511.4640 Switching Element with illumination Single Chip LED y
EAO 84-8511.4640 Switching Element with illumination Single Chip LED y
Standard range
Order code: 48-3242
MPN: 84-8511.4640

Despatched same day - 5 in stockFurther 110 despatched in 5 working days
1+ £18.45
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Ch Yellow
EAO 84-8511.5620 Switching Element with illumination Single Chip LED green,
EAO 84-8511.5620 Switching Element with illumination Single Chip LED green,
Standard range
Order code: 48-3243
MPN: 84-8511.5620

Despatched same day - 5 in stockFurther 27 despatched in 5 working days
1+ £18.62
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Green Ch Green
EAO 84-8511.5640 Switching Element with illumination Single Chip LE
EAO 84-8511.5640 Switching Element with illumination Single Chip LE
Standard range
Order code: 48-3244
MPN: 84-8511.5640

Despatched same day - 5 in stockFurther 54 despatched in 5 working days
1+ £20.30
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Green Ch Green
EAO 84-8511.6320 Switching Element with illumination Single Chip LED blu
EAO 84-8511.6320 Switching Element with illumination Single Chip LED blu
Standard range
Order code: 48-3245
MPN: 84-8511.6320

Despatched same day - 5 in stockFurther 24 despatched in 5 working days
1+ £15.65
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Blue Ch Blue
EAO 84-8511.6620 Switching Element with illumination Single Chip LED blu
EAO 84-8511.6620 Switching Element with illumination Single Chip LED blu
Standard range
Order code: 48-3246
MPN: 84-8511.6620

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £18.62
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Blue Ch Blue
EAO 84-8511.9620 Switching Element illuminated Single Chip LED white 24VDC
EAO 84-8511.9620 Switching Element illuminated Single Chip LED white 24VDC
Standard range
Order code: 48-3247
MPN: 84-8511.9620

Despatched same day - 5 in stockFurther 187 despatched in 5 working days
1+ £18.62
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 White Ch White
EAO 84-8511.9640 Switching Element illuminated Single Chip LED white 24VDC/10mA
EAO 84-8511.9640 Switching Element illuminated Single Chip LED white 24VDC/10mA
Standard range
Order code: 48-3248
MPN: 84-8511.9640

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £20.30
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 White Ch White
EAO 84-8515.8640 Switching Element Illum Red/Green LED 24VDC 1NO cable 300mm
EAO 84-8515.8640 Switching Element Illum Red/Green LED 24VDC 1NO cable 300mm
Standard range
Order code: 48-3249
MPN: 84-8515.8640

Despatched same day - 5 in stockFurther 15 despatched in 5 working days
1+ £38.59
Price per unit Ex VAT
Switch element 1 No Gold-plated Silver 8536.5000 Green, red Ch Red / Green
EAO 84-906 Protective shroud for Stop Switch RAL 1003 Ø50mm Safety Lock Ready
EAO 84-906 Protective shroud for Stop Switch RAL 1003 Ø50mm Safety Lock Ready
Standard range
Order code: 48-3250
MPN: 84-906

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £14.12
Price per unit Ex VAT
Protective shroud Yellow Ø 50mm 8538.9000 Ip65 Cn
EAO 84-9103.7 Sprayproof cover clear D26
EAO 84-9103.7 Sprayproof cover clear D26
Standard range
Order code: 48-3251
MPN: 84-9103.7

Despatched same day - 5 in stockFurther 63 despatched in 5 working days
1+ £2.64
Price per unit Ex VAT
Sprayproof cover Colourless Ø 25mm Flush 8538.9000 Ch
EAO 84-9420 Cable shoe 2,8x0,8
EAO 84-9420 Cable shoe 2,8x0,8
Standard range
Order code: 48-3252
MPN: 84-9420

Despatched same day - 5 in stockAdditional quantity lead time 12 weeks
1+ £0.788
Price per unit Ex VAT
Cable shoe 8536.9000 It
EAO 84-997 Mounting tool
EAO 84-997 Mounting tool
Standard range
Order code: 48-3253
MPN: 84-997

Despatched same day - 5 in stockFurther 5 despatched in 5 working days
1+ £5.43
Price per unit Ex VAT
Mounting tool Ø 22mm 8205.5900 Ch

Trustpilot