EAO 84-5320.0040 E-Stop Pushbutton 1NC non-illum 300mm Cable Grn position ring

MPN
84-5320.0040
Brand
EAO
Order Code
48-3212
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £32.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 84-5320.0040 is an emergency stop pushbutton featuring a 1 normally closed (NC) contact configuration, suitable for integration into safety systems requiring immediate operation in emergency situations. This robust component includes a 300mm cable and a distinctive green indication ring, which serves to increase visibility and ensure a clear point of operation. Commonly utilised in industrial control panels and machinery, its design prioritises both reliability and ease of use, making it a critical part of safety mechanisms in industrial set-ups.
Type E-Stop Pushbutton
IP Rating Ip65, Ip66, Ip67, According To Din En 60529
Approbations Cb (iec 60947-5-1. Iec60947-5-5), Ccc, En Iso 13850, Ul Nisd
Climate Resistance Damp Heat, Cyclic: 96 Hours, + 25 °c/97 %, + 55 °c/93 % Relative Humidity, As Per En Iec 60068-2-30 | Damp Heat, Steady: 56 Days, + 40 °c/93 % Relative Humidity, According To En Iec 60068-2-78 | Saline Mist: 96 Hours, + 35 °c In Chemical Solution Nacl, As Per En Iec 60068-2-11 | Dry Heat: 96 Hours, + 70 °c, As Per En Iec 60068-2-2 | Low Temperature: 96 Hours, – 40 °c (as Per En Iec 60068-2-1) | Simulated Solar Radiation Test Sa2 And Weathering Test Sb1 As Per En Iec 60068-2-5
Conformities Ce, Ukca, 2006 / 42 / Ec (md), 2011 / 65 / Ec (rohs)
Contacts Concat 1 Nc
Contacts Material Gold
Electrical Lifetime 50 000 Cycles Of Operation
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Front Dimension Concat Ø 32mm
Front Form Round
Lens Colour Red-white
Lens Illumination Non Illuminated
Lens Material Plastic, According To Ul 94 V0
Lens Shape Mushroom-head
Material Plastic, According To Ul 94 V0
Mechanical Lifetime 250 000 Cycles Of Operation
Mounting Cut Out Dps Concat Ø 22mm
Operating Temperature – 25 °c … + 70°C
Output Hsd Yes
Pollution degree 3, According To En Iec 60947-1
Protection Class Ii, According To En / Iec 60947-5
Release Type Twist To Unlock
Shock Resistance Max. 150 M / S², Pulse Width 11 Ms, 3-axis, (semi-sinusoidal As Per En Iec 60068-2-27)
Switching Action Concat Maintained
Switching System Slow-make Switching Element
Terminal Concat Flat ribbon cable 300mm
Thermal Current Ith 5 A
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.036

Reviews

Be the first to submit a review

Trustpilot