EAO 84-7121.000 Lens black D19,7 plastic opaque

MPN
84-7121.000
Brand
EAO
Order Code
48-3231
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 6 despatched in 5 working days

EAO 84-7121.000 is a lens component characterised by a black, opaque finish, constructed from durable plastic material ensuring reliability in various applications. The lens has a diameter of 19.7 millimetres, making it suitable for precise engineering requirements where specific measurements are critical. Commonly, this lens is employed in control panels and indicator systems, where its opaque nature helps reduce glare and enhances visibility under various lighting conditions. Its robust design also supports long-term usage in demanding environments.
Type Lens
Lens Colour Black
Dimensions Concat Ø 19.7mm
Erp Ehq Custom Number 8538.9000
Erp Ehq Source Country Ch
Front Form Round
Lens Illumination Non Illuminated
Lens Material Plastic
Lens Shape Flush
Output Hsd Yes
Symbol No Symbol
Weight 0.00127

Reviews

Be the first to submit a review

Trustpilot