EAO 84-8511.9620 Switching Element illuminated Single Chip LED white 24VDC

MPN
84-8511.9620
Brand
EAO
Order Code
48-3247
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 187 despatched in 5 working days

EAO 84-8511.9620 is a switching element that features an integrated illumination system utilising a single-chip white LED, designed to operate at a nominal voltage of 24VDC. This product is characterised by its robust construction and reliable performance, making it suitable for various industrial environments where dependable signal indication is required. The switching elements illuminated feature enhances visibility, thereby improving user interface efficiency in control panels and operator consoles. This component is optimal for use in applications such as machinery control.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat White
Lamp/Lens Colour White
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00664

Reviews

Be the first to submit a review

Trustpilot