EAO 84-8511.9640 Switching Element illuminated Single Chip LED white 24VDC/10mA

MPN
84-8511.9640
Brand
EAO
Order Code
48-3248
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £20.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 5 working days

EAO 84-8511.9640 is a switching element that includes illumination via a single chip white LED, designed to operate at 24VDC with a current rating of 10 milliamperes. This component is tailored for integration into systems where precise control and visual indication are critical, owing to its efficient LED technology which provides clear, consistent illumination across various environmental conditions. Engineers frequently utilise this switching element in industrial control panels, automation systems, and human-machine interfaces.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat White
Lamp/Lens Colour White
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Flat ribbon cable
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.0149

Reviews

Be the first to submit a review

Trustpilot