EAO 84-8511.4620 Switching Element illuminated Single Chip LED yellow 24VDC

MPN
84-8511.4620
Brand
EAO
Order Code
48-3241
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £14.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 12 weeks

EAO 84-8511.4620 Switching Element with illumination is a precisely engineered component designed for reliable performance. It features a single-chip LED in yellow, optimised for use with a 24-volt direct current supply, and is renowned for its efficient energy consumption and long-lasting illumination capabilities. This switch is commonly employed in control panels, industrial machinery, and automation systems, where visual feedback and operator interface are critical.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Yellow
Lamp/Lens Colour Yellow
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 24 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 24 V
Operating Voltage Concat 24 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00663

Reviews

Be the first to submit a review

Trustpilot