EAO 84-8511.6320 Switching Element with illumination Single Chip LED blu

MPN
84-8511.6320
Brand
EAO
Order Code
48-3245
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 24 despatched in 5 working days

EAO 84-8511.6320 is a switching element featuring illumination with a single chip LED in blue, designed for applications requiring reliable user interface controls. The switching element is engineered for enhanced durability and visual feedback, providing a precise tactile response and optimal viewing under varying lighting conditions. It is typically used in industrial control panels, transportation systems, and instrumentation where high visibility and rugged design are paramount. The inclusion of a blue LED ensures distinct signalling capability, particularly in environments where such differentiation enhances operational functionality.
Type Switch element
Contacts Concat 1 No
Contacts Material Gold-plated Silver
Erp Ehq Custom Number 8536.5000
Erp Ehq Source Country Ch
Illumination Colour Concat Blue
Lamp/Lens Colour Blue
Material Plastic
Mechanical Lifetime =1 Mil. Cycles Of Operation
Operating Concat 12 V ±10 % / 10mA
Operating Current Concat 10mA
Operating Temperature – 25 °c … + 70°C
Operating Voltage 1 Concat 12 V
Operating Voltage Concat 12 V Dc ±10 %
Output Hsd Yes
Shock Resistance Max. 100 M / S², Pulse Width, 3-axis (sinusoidal En Iec 60068-2-27)
Switching System Short-travel Element
Terminal Concat Plug-in terminal, 2.8 X 0.8 Mm
Vibration Resistance Max. 50 M / S² From 10 Hz ... 500 Hz, 10 Cycles, 3-axis (sinusoidal En Iec 60068-2-6)
Weight 0.00662

Reviews

Be the first to submit a review

Trustpilot